Part Details for RBS06DTS1180 by TA-I Technology Co Ltd
Overview of RBS06DTS1180 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06DTS1180
RBS06DTS1180 CAD Models
RBS06DTS1180 Part Data Attributes
|
RBS06DTS1180
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06DTS1180
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(BCD TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBS06DTS1180
This table gives cross-reference parts and alternative options found for RBS06DTS1180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06DTS1180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03DBDX1180 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RBS06DTS1180 vs AR03DBDX1180 |
BLU0603P-1180-DT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RBS06DTS1180 vs BLU0603P-1180-DT50Q |
TP0350D1180R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RBS06DTS1180 vs TP0350D1180R4E |
BLU0603M-1180-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RBS06DTS1180 vs BLU0603M-1180-DB50Q |
CRT0603-DZ-1180EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RBS06DTS1180 vs CRT0603-DZ-1180EAS |
PRC0603TTC50118R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 118ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RBS06DTS1180 vs PRC0603TTC50118R+/-0.5% |
AMF0603118R0.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RBS06DTS1180 vs AMF0603118R0.5%50PPM/KNP5 |
BLU0603M-1180-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RBS06DTS1180 vs BLU0603M-1180-DB50W |
BLU0603ER-1180-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RBS06DTS1180 vs BLU0603ER-1180-DT50 |
BLU0603-1180-DT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RBS06DTS1180 vs BLU0603-1180-DT50W |