Part Details for RBS06DTP1540 by TA-I Technology Co Ltd
Overview of RBS06DTP1540 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06DTP1540
RBS06DTP1540 CAD Models
RBS06DTP1540 Part Data Attributes
|
RBS06DTP1540
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06DTP1540
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(BCD TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBS06DTP1540
This table gives cross-reference parts and alternative options found for RBS06DTP1540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06DTP1540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1540-DB25W | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06DTP1540 vs BLU0603ER-1540-DB25W |
RN731JLTD1540D25 | Fixed Resistor, Thin Film, 0.063W, 154ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBS06DTP1540 vs RN731JLTD1540D25 |
BLU0603P-1540-DB25W | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06DTP1540 vs BLU0603P-1540-DB25W |
AMF0603154R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTP1540 vs AMF0603154R0.5%25PPM/KNP5 |
AT0603DRD07154RL | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBS06DTP1540 vs AT0603DRD07154RL |
BLU0603-1540-DT25 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06DTP1540 vs BLU0603-1540-DT25 |
BLU0603M-1540-DB25Q | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06DTP1540 vs BLU0603M-1540-DB25Q |
RP73F1J154RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 154ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBS06DTP1540 vs RP73F1J154RDTDF |
RNCH0603DKE154R | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RBS06DTP1540 vs RNCH0603DKE154R |
RN731JTTDD1540D25 | Fixed Resistor, Thin Film, 0.063W, 154ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS06DTP1540 vs RN731JTTDD1540D25 |