Part Details for RBS04CTK5491 by TA-I Technology Co Ltd
Overview of RBS04CTK5491 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS04CTK5491
RBS04CTK5491 CAD Models
RBS04CTK5491 Part Data Attributes
|
RBS04CTK5491
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS04CTK5491
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS04(BCD TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -10,10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RBS04CTK5491
This table gives cross-reference parts and alternative options found for RBS04CTK5491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04CTK5491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF-K04025K490,25%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs CMF-K04025K490,25%10PPM/KNP10 |
CMP-N04025K490,25%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs CMP-N04025K490,25%10PPM/KNS |
RN73H1ETTP5491C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs RN73H1ETTP5491C10 |
CMF-K04025K490,25%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs CMF-K04025K490,25%10PPM/KNS |
SF04W5491CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs SF04W5491CTLQ |
CMP-N04025K490,25%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs CMP-N04025K490,25%10PPM/KNP10 |
WF04W5491CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RBS04CTK5491 vs WF04W5491CTL |
CMF04025K490,25%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs CMF04025K490,25%10PPM/KNS |
RN73H1EGTP5491C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs RN73H1EGTP5491C10 |
CMF-N04025K490,25%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RBS04CTK5491 vs CMF-N04025K490,25%10PPM/KNS |