Part Details for RBS04CTK4751 by TA-I Technology Co Ltd
Overview of RBS04CTK4751 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS04CTK4751
RBS04CTK4751 CAD Models
RBS04CTK4751 Part Data Attributes
|
RBS04CTK4751
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS04CTK4751
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS04(BCD TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -10,10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RBS04CTK4751
This table gives cross-reference parts and alternative options found for RBS04CTK4751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04CTK4751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-N04024K750,25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMP-N04024K750,25%10PPM/KNP10 |
CMP04024K750,25%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMP04024K750,25%10PPM/KNS |
SF04W4751CTLQ | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04CTK4751 vs SF04W4751CTLQ |
CMF04024K750,25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMF04024K750,25%10PPM/KNP20 |
CMF-K04024K750,25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMF-K04024K750,25%10PPM/KNP20 |
CMF04024K750,25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMF04024K750,25%10PPM/KNP10 |
CMP04024K750,25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMP04024K750,25%10PPM/KNP20 |
CMP-N04024K750,25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMP-N04024K750,25%10PPM/KNP20 |
CMF04024K750,25%10PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04CTK4751 vs CMF04024K750,25%10PPM/KNS |
RN73H1EGTP4751C10 | Fixed Resistor, Metal Film, 0.063W, 4750ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RBS04CTK4751 vs RN73H1EGTP4751C10 |