Part Details for RBS04BTS8351 by TA-I Technology Co Ltd
Overview of RBS04BTS8351 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS04BTS8351
RBS04BTS8351 CAD Models
RBS04BTS8351 Part Data Attributes
|
RBS04BTS8351
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS04BTS8351
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS04(BCD TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RBS04BTS8351
This table gives cross-reference parts and alternative options found for RBS04BTS8351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04BTS8351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04T8351ATLQ | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTS8351 vs WF04T8351ATLQ |
WF04T8351ATL | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RBS04BTS8351 vs WF04T8351ATL |
WF04T8351BTL | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RBS04BTS8351 vs WF04T8351BTL |
RT0402BCE8K35 | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | RBS04BTS8351 vs RT0402BCE8K35 |
CMF-K04028K350,1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTS8351 vs CMF-K04028K350,1%50PPM/KNS |
CMP04028K350,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTS8351 vs CMP04028K350,1%50PPM/KNP10 |
WF04T8351BVLQ | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTS8351 vs WF04T8351BVLQ |
WF04T8351BTLQ | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTS8351 vs WF04T8351BTLQ |
CMF-N04028K350,1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTS8351 vs CMF-N04028K350,1%50PPM/KNP20 |
RT0402BRE108K35 | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | RBS04BTS8351 vs RT0402BRE108K35 |