RBS04BTS8251
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RBS04BTS8251 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RBS04BTS8251 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBS04BTS8251 by TA-I Technology Co Ltd

RBS04BTS8251
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RBS
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
8250 Ω
Resistor Type
FIXED RESISTOR
Series
RBS04(BCD TOL)
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RBS04BTS8251
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RBS04BTS8251

This table gives cross-reference parts and alternative options found for RBS04BTS8251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04BTS8251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73H1EGTP8251B50 Fixed Resistor, Metal Film, 0.063W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RBS04BTS8251 vs RN73H1EGTP8251B50
SF04Q8251BTLA Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RBS04BTS8251 vs SF04Q8251BTLA
CMP-N04028K250,1%50PPM/KNS Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RBS04BTS8251 vs CMP-N04028K250,1%50PPM/KNS
SF04T8251BALQ Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RBS04BTS8251 vs SF04T8251BALQ
CMP04028K250,1%50PPM/KNS Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RBS04BTS8251 vs CMP04028K250,1%50PPM/KNS
CMP-N04028K250,1%50PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RBS04BTS8251 vs CMP-N04028K250,1%50PPM/KNP10
SF04Q8251ATLA Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RBS04BTS8251 vs SF04Q8251ATLA
SF04T8251ATLQ Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RBS04BTS8251 vs SF04T8251ATLQ
CMP04028K250,1%50PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RBS04BTS8251 vs CMP04028K250,1%50PPM/KNP20
SF04T8251BTLQ Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RBS04BTS8251 vs SF04T8251BTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBS04BTS8251 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBS04BTS8251 by TA-I Technology Co Ltd

  • Please alert me when RBS04BTS8251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RBS04BTS8251 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBS04BTS8251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RBS04BTS8251 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBS04BTS8251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBS04BTS8251 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: