Part Details for RBS04BTK2000 by TA-I Technology Co Ltd
Overview of RBS04BTK2000 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS04BTK2000
RBS04BTK2000 CAD Models
RBS04BTK2000 Part Data Attributes
|
RBS04BTK2000
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS04BTK2000
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS04 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS04(BCD TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RBS04BTK2000
This table gives cross-reference parts and alternative options found for RBS04BTK2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04BTK2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-K0402200R0,1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTK2000 vs CMF-K0402200R0,1%10PPM/KNP20 |
WF04W2000ATLQ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTK2000 vs WF04W2000ATLQ |
ERA2ARB2000X | Fixed Resistor, Metal Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RBS04BTK2000 vs ERA2ARB2000X |
CMF-K0402200R0,1%10PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTK2000 vs CMF-K0402200R0,1%10PPM/KNS |
WF04W2000BTLQ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTK2000 vs WF04W2000BTLQ |
CMF-N0402200R0,1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTK2000 vs CMF-N0402200R0,1%10PPM/KNP10 |
RN73H1ETTP2000B10 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RBS04BTK2000 vs RN73H1ETTP2000B10 |
CMF-K0402200R0,1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTK2000 vs CMF-K0402200R0,1%10PPM/KNP10 |
CMF0402200R0,1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTK2000 vs CMF0402200R0,1%10PPM/KNP10 |
SF04W2000ATLQ | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTK2000 vs SF04W2000ATLQ |