Part Details for RBR81U21502AR by TT Electronics Resistors
Overview of RBR81U21502AR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR81U21502AR
RBR81U21502AR CAD Models
RBR81U21502AR Part Data Attributes
|
RBR81U21502AR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR81U21502AR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.5 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 10.3 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBR(RADIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for RBR81U21502AR
This table gives cross-reference parts and alternative options found for RBR81U21502AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR81U21502AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR81U21502BR | RESISTOR, WIRE WOUND, 0.1W, 0.1%, 10ppm, 215000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR81U21502AR vs RBR81U21502BR |
RBR81L21502AR | Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR81U21502AR vs RBR81L21502AR |
RBR81U21502BM | Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR81U21502AR vs RBR81U21502BM |
RBR81U21502AM | Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR81U21502AR vs RBR81U21502AM |
RBR81U21502BP | Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR81U21502AR vs RBR81U21502BP |
RBR81L21502AM | Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR81U21502AR vs RBR81L21502AM |
RBR81L21502BR | RESISTOR, WIRE WOUND, 0.1W, 0.1%, 10ppm, 215000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR81U21502AR vs RBR81L21502BR |
RBR81L21502AP | Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR81U21502AR vs RBR81L21502AP |
RBR81L21502BM | Fixed Resistor, Wire Wound, 0.1W, 215000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR81U21502AR vs RBR81L21502BM |