Datasheets
RBR81U11502AP by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel,

Part Details for RBR81U11502AP by TT Electronics Resistors

Overview of RBR81U11502AP by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RBR81U11502AP

RBR81U11502AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RBR81U11502AP Part Data Attributes

RBR81U11502AP TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RBR81U11502AP TT Electronics Resistors Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Bobbin
Lead Diameter 0.5 mm
Lead Length 25.4 mm
Lead Spacing 10.3 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 4 mm
Package Length 12.7 mm
Package Style Radial
Rated Power Dissipation (P) 0.1 W
Reference Standard MIL-R-39005
Resistance 115000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 300 V

Alternate Parts for RBR81U11502AP

This table gives cross-reference parts and alternative options found for RBR81U11502AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR81U11502AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBR81U11502BR RESISTOR, WIRE WOUND, 0.1W, 0.1%, 10ppm, 115000ohm, THROUGH HOLE MOUNT, RADIAL LEADED TT Electronics Resistors RBR81U11502AP vs RBR81U11502BR
RBR81U11502BM Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RBR81U11502AP vs RBR81U11502BM
RBR81L11502BR RESISTOR, WIRE WOUND, 0.1W, 0.1%, 10ppm, 115000ohm, THROUGH HOLE MOUNT, RADIAL LEADED TT Electronics Resistors RBR81U11502AP vs RBR81L11502BR
RBR81U11502BP Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RBR81U11502AP vs RBR81U11502BP
RBR81L11502AP Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RBR81U11502AP vs RBR81L11502AP
RBR81U11502AR Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RBR81U11502AP vs RBR81U11502AR
RBR81U11502AM Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RBR81U11502AP vs RBR81U11502AM
RBR81L11502AR Fixed Resistor, Wire Wound, 0.1W, 115000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RBR81U11502AP vs RBR81L11502AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBR81U11502AP by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBR81U11502AP by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RBR81U11502AP would you like to use for your alert(s)?
  • Please alert me when RBR81U11502AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBR81U11502AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBR81U11502AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBR81U11502AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBR81U11502AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBR81U11502AP by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: