RBR81L77900BR
TT Electronics Resistors
Description: RESISTOR, WIRE WOUND, 0.1W, 0.1%, 10ppm, 7790ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of RBR81L77900BR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for RBR81L77900BR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBR81L77900BR by TT Electronics Resistors

RBR81L77900BR
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
NON-INDUCTIVE AVAILABLE, PRECISION
JESD-609 Code
e0
Manufacturer Series
RBR81
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
CYLINDRICAL PACKAGE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-R-39005
Resistance
7790 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. RBR81L77900BR
    TT Electronics Resistors
    RESISTOR, WIRE WOUND, 0.1W, 0.1%, 10ppm, 7790ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for RBR81L77900BR

This table gives cross-reference parts and alternative options found for RBR81L77900BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR81L77900BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBR71L77900BR Fixed Resistor, Wire Wound, 0.125W, 7790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED TT Electronics Resistors RBR81L77900BR vs RBR71L77900BR
RBR71U77900BR Fixed Resistor, Wire Wound, 0.125W, 7790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED TT Electronics Resistors RBR81L77900BR vs RBR71U77900BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBR81L77900BR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBR81L77900BR by TT Electronics Resistors

  • Please alert me when RBR81L77900BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBR81L77900BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBR81L77900BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBR81L77900BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBR81L77900BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBR81L77900BR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: