Part Details for RBR80U59700AM by TT Electronics Resistors
Overview of RBR80U59700AM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR80U59700AM
RBR80U59700AM CAD Models
RBR80U59700AM Part Data Attributes
|
RBR80U59700AM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR80U59700AM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.5 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4 mm | |
Package Length | 9.3 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 5970 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBR(RADIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RBR80U59700AM
This table gives cross-reference parts and alternative options found for RBR80U59700AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR80U59700AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR80L59700BM | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700AM vs RBR80L59700BM |
RBR80U59700BP | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700AM vs RBR80U59700BP |
RBR80L59700AP | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700AM vs RBR80L59700AP |
RBR80U59700AP | Fixed Resistor, Wire Wound, 0.1W, 5970ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR80U59700AM vs RBR80U59700AP |