Part Details for RBR71U19301TM by TT Electronics Resistors
Overview of RBR71U19301TM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR71U19301TM
RBR71U19301TM CAD Models
RBR71U19301TM Part Data Attributes
|
RBR71U19301TM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71U19301TM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 19300ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 19300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBR(RADIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for RBR71U19301TM
This table gives cross-reference parts and alternative options found for RBR71U19301TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71U19301TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR71U19301TR | Fixed Resistor, Wire Wound, 0.125W, 19300ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR71U19301TM vs RBR71U19301TR |
RBR71L19301TM | Fixed Resistor, Wire Wound, 0.125W, 19300ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR71U19301TM vs RBR71L19301TM |
RB71WE19301T | Fixed Resistor, Wire Wound, 0.125W, 19300ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR71U19301TM vs RB71WE19301T |
RB71CE19301T | Fixed Resistor, Wire Wound, 0.125W, 19300ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR71U19301TM vs RB71CE19301T |
RBR71L19301TR | Fixed Resistor, Wire Wound, 0.125W, 19300ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR71U19301TM vs RBR71L19301TR |