Part Details for RBR71L89800DP by TT Electronics Resistors
Overview of RBR71L89800DP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR71L89800DP
RBR71L89800DP CAD Models
RBR71L89800DP Part Data Attributes
|
RBR71L89800DP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71L89800DP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 8980ohm, 300V, 0.5% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 8980 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RBR71L89800DP
This table gives cross-reference parts and alternative options found for RBR71L89800DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71L89800DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB71CE89800D | Fixed Resistor, Wire Wound, 0.125W, 8980ohm, 300V, 0.5% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR71L89800DP vs RB71CE89800D |
RBR71U89800DP | Fixed Resistor, Wire Wound, 0.125W, 8980ohm, 300V, 0.5% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RBR71L89800DP vs RBR71U89800DP |