-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1435
|
Newark | Schottky Rect, Aec-Q101, 30V, To-263S, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263S, No. Of Pins:3Pins, Forward Voltage Vf Max:550Mv, Forward Rohs Compliant: Yes |Rohm RBR20NS30AFHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 / $1.4700 | Buy Now |
DISTI #
RBR20NS30AFHTLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 30V 20A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
301 In Stock |
|
$0.5300 / $2.0300 | Buy Now |
DISTI #
RBR20NS30AFHTL
|
Avnet Americas | Diode Schottky 30V 20A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RBR20NS30AFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-RBR20NS30AFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 10A 0.55 VF TO-263S(D2PAK), SC-83 RoHS: Compliant | 552 |
|
$0.5300 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5890 | Buy Now |
DISTI #
83692774
|
Verical | Diode Schottky Si 30V 20A Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 22 Package Multiple: 1 Date Code: 2428 | Americas - 1000 |
|
$0.8887 / $1.4625 | Buy Now |
DISTI #
69687058
|
Verical | Diode Schottky Si 30V 20A Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 120 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.6109 / $0.6826 | Buy Now |
DISTI #
42247640
|
Verical | Diode Schottky Si 30V 20A Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 120 Package Multiple: 1 Date Code: 2001 | Americas - 250 |
|
$0.6552 / $0.6826 | Buy Now |
|
Quest Components | 1000 |
|
$0.7315 / $2.0900 | Buy Now | |
DISTI #
RBR20NS30AFHTL
|
TTI | Schottky Diodes & Rectifiers 30V VR 10A 0.55 VF TO-263S(D2PAK), SC-83 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5300 / $0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR20NS30AFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR20NS30AFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |