-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, PMDE, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4584
|
Newark | Schottky Rectifier, 40V, 1A, Pmde Rohs Compliant: Yes |Rohm RBR1VWM40ATFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2900 |
|
$0.2240 / $0.5930 | Buy Now |
DISTI #
846-RBR1VWM40ATFTRCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5900 In Stock |
|
$0.1655 / $0.5700 | Buy Now |
DISTI #
RBR1VWM40ATFTR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: RBR1VWM40ATFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
755-RBR1VWM40ATFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Dio de (AEC-Q101 Qualif RoHS: Compliant | 5282 |
|
$0.1630 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1792 | Buy Now |
|
Quest Components | 544 |
|
$0.2875 / $0.5750 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1901 / $0.5194 | Buy Now |
DISTI #
RBR1VWM40ATFTR
|
Avnet Silica | Diode Schottky 40V 1A 2-Pin PMDE Embossed T/R (Alt: RBR1VWM40ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 680 |
|
$0.1150 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR1VWM40ATFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR1VWM40ATFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, PMDE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR1VWM40ATFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR1VWM40ATFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR1VWM40ATR | Rectifier Diode, | ROHM Semiconductor | RBR1VWM40ATFTR vs RBR1VWM40ATR |