Part Details for RBP12110B10NADG by ITT Interconnect Solutions
Overview of RBP12110B10NADG by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP12110B10NADG
RBP12110B10NADG CAD Models
RBP12110B10NADG Part Data Attributes
|
RBP12110B10NADG
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RBP12110B10NADG
ITT Interconnect Solutions
Rotary Switch, 10 Positions, SP10T, Latched, 0.02A, 25VDC, Solder Terminal, Plastic Shaft Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | PLASTIC SHAFT | |
Body Height | 9.2 mm | |
Body Length or Diameter | 19.4 mm | |
Contact (AC) Max Rating R Load | .02A@25VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@25VDC | |
Contact Voltage(AC)-Max | 25 V | |
Contact Voltage(DC)-Max | 25 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for RBP12110B10NADG
This table gives cross-reference parts and alternative options found for RBP12110B10NADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP12110B10NADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBP12110B10NADG | C&K | Check for Price | ROTARY SWITCH-10POSITIONS, SP10T, LATCHED, 0.02A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | RBP12110B10NADG vs RBP12110B10NADG |