Part Details for RBP12108B08NSG by C&K
Overview of RBP12108B08NSG by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP12108B08NSG
RBP12108B08NSG CAD Models
RBP12108B08NSG Part Data Attributes
|
RBP12108B08NSG
C&K
Buy Now
Datasheet
|
Compare Parts:
RBP12108B08NSG
C&K
ROTARY SWITCH-8POSITIONS, SP8T, LATCHED, 0.02A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | PLASTIC SHAFT | |
Additional Feature | LOW PROFILE | |
Body Height | 9.2 mm | |
Body Length or Diameter | 18.5 mm | |
Contact (AC) Max Rating R Load | .02A@25VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@25VDC | |
Contact Voltage(AC)-Max | 25 V | |
Contact Voltage(DC)-Max | 25 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |