Part Details for RBP06FTS3162 by TA-I Technology Co Ltd
Overview of RBP06FTS3162 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FTS3162
RBP06FTS3162 CAD Models
RBP06FTS3162 Part Data Attributes
|
RBP06FTS3162
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FTS3162
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FTS3162
This table gives cross-reference parts and alternative options found for RBP06FTS3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FTS3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J31K6FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 31600ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBP06FTS3162 vs RP73G1J31K6FTD |
AR03FBDX3162 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RBP06FTS3162 vs AR03FBDX3162 |
RBS06FTS3162 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RBP06FTS3162 vs RBS06FTS3162 |
BLU0603-3162-FT50W | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS3162 vs BLU0603-3162-FT50W |
RT0603FRE1031K6L | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RBP06FTS3162 vs RT0603FRE1031K6L |
BLU0603ER-3162-FB50W | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS3162 vs BLU0603ER-3162-FB50W |
BLU0603-3162-FB50 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS3162 vs BLU0603-3162-FB50 |
BLU0603M-3162-FT50Q | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS3162 vs BLU0603M-3162-FT50Q |
AS0603Q3162F-T5 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RBP06FTS3162 vs AS0603Q3162F-T5 |
BLU0603P-3162-FB50W | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS3162 vs BLU0603P-3162-FB50W |