Part Details for RBP06FTS2212 by TA-I Technology Co Ltd
Overview of RBP06FTS2212 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FTS2212
RBP06FTS2212 CAD Models
RBP06FTS2212 Part Data Attributes
|
RBP06FTS2212
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FTS2212
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FTS2212
This table gives cross-reference parts and alternative options found for RBP06FTS2212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FTS2212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603M-2212-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RBP06FTS2212 vs BLU0603M-2212-FB50W |
BLU0603A-2212-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RBP06FTS2212 vs BLU0603A-2212-FT50Q |
RT0603FRE0722K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RBP06FTS2212 vs RT0603FRE0722K1L |
BLU0603A-2212-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RBP06FTS2212 vs BLU0603A-2212-FT50 |
P0603H2212FBTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RBP06FTS2212 vs P0603H2212FBTE |
RN731JLTDD2212F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RBP06FTS2212 vs RN731JLTDD2212F50 |
BLU0603ER-2212-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RBP06FTS2212 vs BLU0603ER-2212-FT50Q |
BLU0603-2212-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RBP06FTS2212 vs BLU0603-2212-FB50Q |
BLU0603-2212-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RBP06FTS2212 vs BLU0603-2212-FT50Q |
PRC0603TTC50X22.1K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RBP06FTS2212 vs PRC0603TTC50X22.1K+-1% |