Part Details for RBP06DBT2293 by TA-I Technology Co Ltd
Overview of RBP06DBT2293 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DBT2293
RBP06DBT2293 CAD Models
RBP06DBT2293 Part Data Attributes
|
RBP06DBT2293
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DBT2293
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,100PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DBT2293
This table gives cross-reference parts and alternative options found for RBP06DBT2293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DBT2293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-2293-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RBP06DBT2293 vs BLU0603-2293-DB101W |
BLU0603-2293-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RBP06DBT2293 vs BLU0603-2293-DB101 |
BLU0603P-2293-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RBP06DBT2293 vs BLU0603P-2293-DB101 |
BLU0603-2293-DB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RBP06DBT2293 vs BLU0603-2293-DB101Q |
BLU0603ER-2293-DT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RBP06DBT2293 vs BLU0603ER-2293-DT101Q |
RN731JLTDD2293D100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RBP06DBT2293 vs RN731JLTDD2293D100 |
BLU0603M-2293-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RBP06DBT2293 vs BLU0603M-2293-DT101W |
RN731JLTD2293D100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RBP06DBT2293 vs RN731JLTD2293D100 |
RN73H1JTTD2293D100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RBP06DBT2293 vs RN73H1JTTD2293D100 |
P0603K2293DGPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RBP06DBT2293 vs P0603K2293DGPE |