Part Details for RBP06DBS2R00 by TA-I Technology Co Ltd
Overview of RBP06DBS2R00 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DBS2R00
RBP06DBS2R00 CAD Models
RBP06DBS2R00 Part Data Attributes
|
RBP06DBS2R00
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DBS2R00
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DBS2R00
This table gives cross-reference parts and alternative options found for RBP06DBS2R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DBS2R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350D2R00T5E | Fixed Resistor, Thin Film, 0.1W, 2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06DBS2R00 vs TP0350D2R00T5E |
CMP06032R0.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBS2R00 vs CMP06032R0.5%50PPM/KKP20 |
CRT0603-DZ-2R00EST | Fixed Resistor, Thin Film, 0.1W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RBP06DBS2R00 vs CRT0603-DZ-2R00EST |
BLU0603-2R00-DB50 | Fixed Resistor, Thin Film, 0.1W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DBS2R00 vs BLU0603-2R00-DB50 |
BLU0603-2R00-DT50Q | Fixed Resistor, Thin Film, 0.1W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DBS2R00 vs BLU0603-2R00-DT50Q |
CMP06032R0.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBS2R00 vs CMP06032R0.5%50PPM/KKP10 |
RT0603DRE072RL | Fixed Resistor, Thin Film, 0.1W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06DBS2R00 vs RT0603DRE072RL |
RNCF0603DTC2R00 | Fixed Resistor, Thin Film, 0.063W, 2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RBP06DBS2R00 vs RNCF0603DTC2R00 |
BLU0603-2R00-DB50Q | Fixed Resistor, Thin Film, 0.1W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DBS2R00 vs BLU0603-2R00-DB50Q |
CMP06032R0.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBS2R00 vs CMP06032R0.5%50PPM/KKP5 |