Part Details for RBP06DBK4420 by TA-I Technology Co Ltd
Overview of RBP06DBK4420 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DBK4420
RBP06DBK4420 CAD Models
RBP06DBK4420 Part Data Attributes
|
RBP06DBK4420
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DBK4420
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,10/25) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DBK4420
This table gives cross-reference parts and alternative options found for RBP06DBK4420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DBK4420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0603442R0.5%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RBP06DBK4420 vs AMF0603442R0.5%10PPM/KKS |
AMF0603442R0.5%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RBP06DBK4420 vs AMF0603442R0.5%10PPM/KNP5 |
RN73R1JTTP4420D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RBP06DBK4420 vs RN73R1JTTP4420D10 |
P0603Y4420DBPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RBP06DBK4420 vs P0603Y4420DBPD |
BLU0603-4420-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RBP06DBK4420 vs BLU0603-4420-DB10Q |
BLU0603-4420-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RBP06DBK4420 vs BLU0603-4420-DT10W |
BLU0603P-4420-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RBP06DBK4420 vs BLU0603P-4420-DT10W |
CMP0603442R0.5%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RBP06DBK4420 vs CMP0603442R0.5%10PPM/KNP20 |
BLU0603P-4420-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RBP06DBK4420 vs BLU0603P-4420-DB10W |
NTRH06D4420BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | RBP06DBK4420 vs NTRH06D4420BTRF |