Part Details for RBP06CBP9881 by TA-I Technology Co Ltd
Overview of RBP06CBP9881 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06CBP9881
RBP06CBP9881 CAD Models
RBP06CBP9881 Part Data Attributes
|
RBP06CBP9881
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06CBP9881
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9880 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RBP06CBP9881
This table gives cross-reference parts and alternative options found for RBP06CBP9881. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06CBP9881, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603CCD9K88 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | RBP06CBP9881 vs RT0603CCD9K88 |
BLU0603P-9881-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RBP06CBP9881 vs BLU0603P-9881-CB25Q |
AMF06039K880.25%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RBP06CBP9881 vs AMF06039K880.25%25PPM/KKS |
RN731JLTDD9881C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 9880ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RBP06CBP9881 vs RN731JLTDD9881C25 |
RN731JTTD9881C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 9880ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RBP06CBP9881 vs RN731JTTD9881C25 |
P0603E9881CG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 9880ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RBP06CBP9881 vs P0603E9881CG |
AMF06039K880.25%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RBP06CBP9881 vs AMF06039K880.25%25PPM/KKP20 |
AMF06039K880.25%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RBP06CBP9881 vs AMF06039K880.25%25PPM/KNP20 |
RT0603CRD109K88 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | RBP06CBP9881 vs RT0603CRD109K88 |
P0603E9881CBPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RBP06CBP9881 vs P0603E9881CBPC |