Part Details for RBP06BTP1213 by TA-I Technology Co Ltd
Overview of RBP06BTP1213 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BTP1213
RBP06BTP1213 CAD Models
RBP06BTP1213 Part Data Attributes
|
RBP06BTP1213
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BTP1213
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BTP1213
This table gives cross-reference parts and alternative options found for RBP06BTP1213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BTP1213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1213-AT25W | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06BTP1213 vs BLU0603-1213-AT25W |
BLU0603ER-1213-AB25 | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06BTP1213 vs BLU0603ER-1213-AB25 |
TP0325B1213T5E | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06BTP1213 vs TP0325B1213T5E |
239064441214L | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RBP06BTP1213 vs 239064441214L |
WF06R1213AALQ | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06BTP1213 vs WF06R1213AALQ |
P0603E1213WN | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RBP06BTP1213 vs P0603E1213WN |
RP73F1J121KATD | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBP06BTP1213 vs RP73F1J121KATD |
RTW10D0603B1213-RG70 | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RBP06BTP1213 vs RTW10D0603B1213-RG70 |
P0603E1213BNTA | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06BTP1213 vs P0603E1213BNTA |
BLU0603-1213-AB25 | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06BTP1213 vs BLU0603-1213-AB25 |