Part Details for RBP06BTK9760 by TA-I Technology Co Ltd
Overview of RBP06BTK9760 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BTK9760
RBP06BTK9760 CAD Models
RBP06BTK9760 Part Data Attributes
|
RBP06BTK9760
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BTK9760
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 976ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BTK9760
This table gives cross-reference parts and alternative options found for RBP06BTK9760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BTK9760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y9760WGT | Fixed Resistor, Thin Film, 0.125W, 976ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06BTK9760 vs P0603Y9760WGT |
P0603Y9760WGTRE4 | Fixed Resistor, Thin Film, 0.125W, 976ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RBP06BTK9760 vs P0603Y9760WGTRE4 |
AMF0603976R0.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BTK9760 vs AMF0603976R0.1%10PPM/KNP5 |
BLU0603ER-9760-BT10 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BTK9760 vs BLU0603ER-9760-BT10 |
CMP0603976R0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 976ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BTK9760 vs CMP0603976R0.05%10PPM/KKP10 |
BLU0603P-9760-AT10W | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BTK9760 vs BLU0603P-9760-AT10W |
239080449761L | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RBP06BTK9760 vs 239080449761L |
NTRH06B9760BTRF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RBP06BTK9760 vs NTRH06B9760BTRF |
RBP06BBK9760 | Fixed Resistor, Thin Film, 0.125W, 976ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06BTK9760 vs RBP06BBK9760 |
RN73H1JGTD9760A10 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06BTK9760 vs RN73H1JGTD9760A10 |