Part Details for RBP06BTK9090 by TA-I Technology Co Ltd
Overview of RBP06BTK9090 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BTK9090
RBP06BTK9090 CAD Models
RBP06BTK9090 Part Data Attributes
|
RBP06BTK9090
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BTK9090
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 909ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BTK9090
This table gives cross-reference parts and alternative options found for RBP06BTK9090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BTK9090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J909RBTDG | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBP06BTK9090 vs RP73C1J909RBTDG |
RBS06BTK9090 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06BTK9090 vs RBS06BTK9090 |
AMF0603909R0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BTK9090 vs AMF0603909R0.05%10PPM/KNP5 |
239084449091L | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RBP06BTK9090 vs 239084449091L |
RBP06BBK9090 | Fixed Resistor, Thin Film, 0.125W, 909ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06BTK9090 vs RBP06BBK9090 |
BLU0603P-9090-BT10W | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BTK9090 vs BLU0603P-9090-BT10W |
TP0310B9090RCE | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06BTK9090 vs TP0310B9090RCE |
AMF0603909R0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BTK9090 vs AMF0603909R0.1%10PPM/KKP10 |
SF06W9090ATL | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06BTK9090 vs SF06W9090ATL |
BLU0603P-9090-AB10 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BTK9090 vs BLU0603P-9090-AB10 |