Part Details for RBP06BTK1501 by TA-I Technology Co Ltd
Overview of RBP06BTK1501 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BTK1501
RBP06BTK1501 CAD Models
RBP06BTK1501 Part Data Attributes
|
RBP06BTK1501
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BTK1501
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BTK1501
This table gives cross-reference parts and alternative options found for RBP06BTK1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BTK1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD1501A10 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06BTK1501 vs RN731JLTD1501A10 |
RT0603BRB131K5L | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06BTK1501 vs RT0603BRB131K5L |
PRC0603TC10X1.5K+-0.1%T | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RBP06BTK1501 vs PRC0603TC10X1.5K+-0.1%T |
CMP06031K50.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BTK1501 vs CMP06031K50.1%10PPM/KNP5 |
WF06W1501ATL | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RBP06BTK1501 vs WF06W1501ATL |
RN73R1JTTP1501B10 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06BTK1501 vs RN73R1JTTP1501B10 |
BLU0603P-1501-AB10W | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BTK1501 vs BLU0603P-1501-AB10W |
CMP06031K50.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BTK1501 vs CMP06031K50.05%10PPM/KNS |
AR03BBBX1501 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RBP06BTK1501 vs AR03BBBX1501 |
RBP06BBK1501 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06BTK1501 vs RBP06BBK1501 |