Part Details for RBP06BBK2001 by TA-I Technology Co Ltd
Overview of RBP06BBK2001 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BBK2001
RBP06BBK2001 CAD Models
RBP06BBK2001 Part Data Attributes
|
RBP06BBK2001
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BBK2001
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BBK2001
This table gives cross-reference parts and alternative options found for RBP06BBK2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BBK2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y2001BBT | RES,SMT,THIN FILM,2K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | RBP06BBK2001 vs P0603Y2001BBT |
ERA3ARW202V | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RBP06BBK2001 vs ERA3ARW202V |
RN73H1JGTD2001B10 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06BBK2001 vs RN73H1JGTD2001B10 |
RT0603WRB102KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RBP06BBK2001 vs RT0603WRB102KL |
BLU0603P-2001-BT10W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BBK2001 vs BLU0603P-2001-BT10W |
HPTF0603-QN-2001AT | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RBP06BBK2001 vs HPTF0603-QN-2001AT |
239080432002L | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RBP06BBK2001 vs 239080432002L |
BLU0603ER-2001-AB10Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06BBK2001 vs BLU0603ER-2001-AB10Q |
RP73C1J2K0BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 2000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBP06BBK2001 vs RP73C1J2K0BTDF |
P0603Y2001BBT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06BBK2001 vs P0603Y2001BBT |