-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 204MHz, ROHS COMPLIANT, CASE GP731
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RBP-204+CT-ND
|
DigiKey | RF FILTER BAND PASS 204MHZ 8SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140 In Stock |
|
$17.9750 / $21.8500 | Buy Now |
DISTI #
139-RBP-204
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 14 |
|
$16.5700 / $20.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBP-204+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RBP-204+
Mini-Circuits
Band Pass Filter, 204MHz, ROHS COMPLIANT, CASE GP731
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE GP731 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 350 MHz | |
Attenuation Frequency-Min | 135 MHz | |
Attenuation@Freq-Max | 35 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 204 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 2.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.4 | |
Width | 8.89 mm |