Part Details for RBH3-10RAVB by SPC Multicomp
Overview of RBH3-10RAVB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RBH3-10RAVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0291
|
Newark | Rotary Switch, 10 Pos, 24Vdc, Thd, Product Range:Rbh Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:150Ma, Switch Construction:Sealed Rohs Compliant: Yes |Multicomp Pro RBH3-10RAVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2921 |
|
$0.7120 | Buy Now |
Part Details for RBH3-10RAVB
RBH3-10RAVB CAD Models
RBH3-10RAVB Part Data Attributes
|
RBH3-10RAVB
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
RBH3-10RAVB
SPC Multicomp
Rotary Coded Switch, 10 Positions, Decimal, Latched, 0.15A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Cross Shaped Slot Actuator, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Material | POLYAMIDE/POLYETHYLENE | |
Actuator Type | CROSS SHAPED SLOT | |
Body Breadth | 10 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE/POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE POLYETHYLENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.149 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |