Part Details for RBD1C332MISA by DAEWOO Electronic Components
Overview of RBD1C332MISA by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBD1C332MISA
RBD1C332MISA CAD Models
RBD1C332MISA Part Data Attributes
|
RBD1C332MISA
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RBD1C332MISA
DAEWOO Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Manufacturer Series | RBD(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RBD(16V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RBD1C332MISA
This table gives cross-reference parts and alternative options found for RBD1C332MISA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBD1C332MISA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME160ETD332MMP1B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | RBD1C332MISA vs BSME160ETD332MMP1B |
NPR1CM332 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Luminous Town Electric Co Ltd | RBD1C332MISA vs NPR1CM332 |
BSME160ETE332MMP1C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | RBD1C332MISA vs BSME160ETE332MMP1C |
BSME160ELL332MMP1S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RBD1C332MISA vs BSME160ELL332MMP1S |
BSME160EIJ332MMP1S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | RBD1C332MISA vs BSME160EIJ332MMP1S |
BSME160ELL332MMP1A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | RBD1C332MISA vs BSME160ELL332MMP1A |
BSME160ETD332MMP1D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | RBD1C332MISA vs BSME160ETD332MMP1D |
UVP1C332MHD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RBD1C332MISA vs UVP1C332MHD1CM |
BSME160ETE332MMP1N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | RBD1C332MISA vs BSME160ETE332MMP1N |
BSME160ETD332MMP1N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | RBD1C332MISA vs BSME160ETD332MMP1N |