Part Details for RBB65DHHT by Sullins Connector Solutions
Overview of RBB65DHHT by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBB65DHHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBB65DHHT-ND
|
DigiKey | CONN EDGE DUAL FML 130POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.0380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$14.1000 | Buy Now |
Part Details for RBB65DHHT
RBB65DHHT CAD Models
RBB65DHHT Part Data Attributes
|
RBB65DHHT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB65DHHT
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.09 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RBB65DHHT
This table gives cross-reference parts and alternative options found for RBB65DHHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB65DHHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCB65DHRQ | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs JCB65DHRQ |
ABB65DHLN | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs ABB65DHLN |
ABB65DHRD | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs ABB65DHRD |
FMB65DYRD | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | RBB65DHHT vs FMB65DYRD |
GCB65DHFT | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs GCB65DHFT |
GCB65DHRD | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs GCB65DHRD |
RBB65DHND | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs RBB65DHND |
GCB65DHLN | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs GCB65DHLN |
RBB65DHHN | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs RBB65DHHN |
ACB65DHFD | Card Edge Connector | Sullins Connector Solutions | RBB65DHHT vs ACB65DHFD |