Part Details for RBB20DHRR by Sullins Connector Solutions
Overview of RBB20DHRR by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBB20DHRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBB20DHRR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.050 Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$8.0900 | Buy Now |
Part Details for RBB20DHRR
RBB20DHRR CAD Models
RBB20DHRR Part Data Attributes
|
RBB20DHRR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB20DHRR
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.84 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RBB20DHRR
This table gives cross-reference parts and alternative options found for RBB20DHRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB20DHRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBB20DHNN | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs JBB20DHNN |
RCB20DYFN | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RBB20DHRR vs RCB20DYFN |
ACB20DHRT | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs ACB20DHRT |
JCB20DHND | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs JCB20DHND |
ABB20DHFT | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs ABB20DHFT |
RCB20DHFT | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs RCB20DHFT |
JCB20DHNR | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs JCB20DHNR |
ABB20DHRN | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs ABB20DHRN |
RBB20DHFT | Card Edge Connector | Sullins Connector Solutions | RBB20DHRR vs RBB20DHFT |
FMB20DYHT | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Black Insulator | Sullins Connector Solutions | RBB20DHRR vs FMB20DYHT |