Part Details for RBB15DHLN by Sullins Connector Solutions
Overview of RBB15DHLN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBB15DHLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBB15DHLN-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$5.1900 | Buy Now |
Part Details for RBB15DHLN
RBB15DHLN CAD Models
RBB15DHLN Part Data Attributes
|
RBB15DHLN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB15DHLN
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.99 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RBB15DHLN
This table gives cross-reference parts and alternative options found for RBB15DHLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB15DHLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB15DHFD | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs GCB15DHFD |
ABB15DHRQ | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs ABB15DHRQ |
ACB15DHNN | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs ACB15DHNN |
GCB15DHFR | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs GCB15DHFR |
JBB15DHLT | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs JBB15DHLT |
GBB15DHNN | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs GBB15DHNN |
JCB15DHFT | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs JCB15DHFT |
GBB15DHFR | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs GBB15DHFR |
RBB15DHFN | Card Edge Connector | Sullins Connector Solutions | RBB15DHLN vs RBB15DHFN |
JCB15DYRN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBB15DHLN vs JCB15DYRN |