Part Details for RBAT16TEB132GC by KOA Speer Electronics Inc
Overview of RBAT16TEB132GC by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBAT16TEB132GC
RBAT16TEB132GC CAD Models
RBAT16TEB132GC Part Data Attributes
|
RBAT16TEB132GC
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RBAT16TEB132GC
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Thin Film, 0.05W, 1300ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 2025,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2025 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |