-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 5V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB886CST2RCT-ND
|
DigiKey | DIODE SCHOTTKY 5V 10MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7955 In Stock |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
755-RB886CST2R
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, schottky detection, 5V RoHS: Compliant | 6095 |
|
$0.0750 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0563 | Buy Now |
DISTI #
RB886CST2R
|
TTI | Schottky Diodes & Rectifiers Diode, schottky detection, 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0560 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4690 / $0.6707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB886CST2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB886CST2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 5V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |