Part Details for RB876WFHTL by ROHM Semiconductor
Overview of RB876WFHTL by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB876WFHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2167
|
Newark | Schottky Diode, 5V, 0.01A, Sot-416, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:5V, Average Forward Current:10Ma, Forward Voltage Max:350Mv, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Rohm RB876WFHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2842 |
|
$0.2570 / $0.6990 | Buy Now |
DISTI #
846-RB876WFHTLCT-ND
|
DigiKey | 5V, 10MA, SERIES CONNECTION, AUT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1259 In Stock |
|
$0.2450 / $0.7400 | Buy Now |
DISTI #
RB876WFHTL
|
Avnet Americas | Diode Small Signal Schottky 10mA 3-Pin SOT-416 Emboss T/R - Tape and Reel (Alt: RB876WFHTL) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2509 / $0.2862 | Buy Now |
DISTI #
82AH2167
|
Avnet Americas | Diode Small Signal Schottky 10mA 3-Pin SOT-416 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH2167) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.3880 / $0.7050 | Buy Now |
DISTI #
755-RB876WFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 5V, 10mA, Series Connection, Automotive High Frequency Detection Schottky Diode RoHS: Compliant | 2841 |
|
$0.2450 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
|
Quest Components | 4520 |
|
$0.2958 / $0.8450 | Buy Now | |
DISTI #
RB876WFHTL
|
Avnet Americas | Diode Small Signal Schottky 10mA 3-Pin SOT-416 Emboss T/R - Tape and Reel (Alt: RB876WFHTL) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2509 / $0.2862 | Buy Now |
DISTI #
82AH2167
|
Avnet Americas | Diode Small Signal Schottky 10mA 3-Pin SOT-416 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH2167) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.3880 / $0.7050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2650 |
|
$0.1690 / $0.6570 | Buy Now |
Part Details for RB876WFHTL
RB876WFHTL CAD Models
RB876WFHTL Part Data Attributes:
|
RB876WFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB876WFHTL
ROHM Semiconductor
Microwave Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |