Part Details for RB80526RX600128 by Intel Corporation
Overview of RB80526RX600128 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RB80526RX600128
RB80526RX600128 CAD Models
RB80526RX600128 Part Data Attributes:
|
RB80526RX600128
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RB80526RX600128
Intel Corporation
Microprocessor, 32-Bit, 600MHz, CMOS, CPGA370, FCPGA-370
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA370,37X37 | |
Pin Count | 370 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 370 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA370,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.759 mm | |
Speed | 600 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RB80526RX600128
This table gives cross-reference parts and alternative options found for RB80526RX600128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80526RX600128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80526F500256E | Microprocessor, 32-Bit, 500MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526RX600128 vs BX80526F500256E |
80502600E256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526RX600128 vs 80502600E256 |
BX80526F733256E | Microprocessor, 32-Bit, 733MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526RX600128 vs BX80526F733256E |
80524RX400128 | Microprocessor, 32-Bit, 400MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526RX600128 vs 80524RX400128 |
BX80526C933256E | Microprocessor, 32-Bit, 933MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526RX600128 vs BX80526C933256E |
80502600EB256 | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526RX600128 vs 80502600EB256 |
RK80530RY009256 | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA370, FCPGA2-370 | Intel Corporation | RB80526RX600128 vs RK80530RY009256 |
RB80526PZ600256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526RX600128 vs RB80526PZ600256 |
BX80530C1400512SL6BY | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526RX600128 vs BX80530C1400512SL6BY |
RK80530KZ017512SL5XL | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526RX600128 vs RK80530KZ017512SL5XL |