Part Details for RB80526PY850256 by Intel Corporation
Overview of RB80526PY850256 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB80526PY850256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 850MHz, CMOS, CPGA370 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8645 |
|
$23.8400 / $28.0500 | Buy Now |
Part Details for RB80526PY850256
RB80526PY850256 CAD Models
RB80526PY850256 Part Data Attributes:
|
RB80526PY850256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RB80526PY850256
Intel Corporation
Microprocessor, 32-Bit, 850MHz, CMOS, CPGA370, FCPGA-370
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA370,37X37 | |
Pin Count | 370 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
JESD-609 Code | e3 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 370 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA370,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.978 mm | |
Speed | 850 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RB80526PY850256
This table gives cross-reference parts and alternative options found for RB80526PY850256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80526PY850256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80526F500256E | Microprocessor, 32-Bit, 500MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY850256 vs BX80526F500256E |
80502600E256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY850256 vs 80502600E256 |
BX80526F733256E | Microprocessor, 32-Bit, 733MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY850256 vs BX80526F733256E |
80524RX400128 | Microprocessor, 32-Bit, 400MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PY850256 vs 80524RX400128 |
BX80526C933256E | Microprocessor, 32-Bit, 933MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY850256 vs BX80526C933256E |
80502600EB256 | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY850256 vs 80502600EB256 |
RK80530RY009256 | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA370, FCPGA2-370 | Intel Corporation | RB80526PY850256 vs RK80530RY009256 |
RB80526PZ600256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PY850256 vs RB80526PZ600256 |
BX80530C1400512SL6BY | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526PY850256 vs BX80530C1400512SL6BY |
RK80530KZ017512SL5XL | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526PY850256 vs RK80530KZ017512SL5XL |