Part Details for RB80525PY600256 by Intel Corporation
Overview of RB80525PY600256 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for RB80525PY600256
RB80525PY600256 CAD Models
RB80525PY600256 Part Data Attributes:
|
RB80525PY600256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RB80525PY600256
Intel Corporation
Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, FCPGA-370
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 370 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 600 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 370 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.978 mm | |
Speed | 600 MHz | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RB80525PY600256
This table gives cross-reference parts and alternative options found for RB80525PY600256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80525PY600256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB80525PZ600256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80525PY600256 vs RB80525PZ600256 |
RB80526PZ600256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80525PY600256 vs RB80526PZ600256 |