Part Details for RB751V40-CB2-R by Unisonic Technologies Co Ltd
Overview of RB751V40-CB2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB751V40-CB2-R
RB751V40-CB2-R CAD Models
RB751V40-CB2-R Part Data Attributes
|
RB751V40-CB2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB751V40-CB2-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | MINIATURE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RB751V40-CB2-R
This table gives cross-reference parts and alternative options found for RB751V40-CB2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751V40-CB2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDSYHF033P | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, DIE-2 | Suzhou Good-Ark Electronics Co Ltd | RB751V40-CB2-R vs GDSYHF033P |
LRB751BS-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB751V40-CB2-R vs LRB751BS-40T1G |
RB751G-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB751V40-CB2-R vs RB751G-H |
RB751V40L-CB2-R | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | Unisonic Technologies Co Ltd | RB751V40-CB2-R vs RB751V40L-CB2-R |
GDSYHF014P | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, DIE-2 | Suzhou Good-Ark Electronics Co Ltd | RB751V40-CB2-R vs GDSYHF014P |
RB751V-40WS-B0RRG | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | Taiwan Semiconductor | RB751V40-CB2-R vs RB751V-40WS-B0RRG |
S-LRB751S-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | RB751V40-CB2-R vs S-LRB751S-40T1G |
S-LRB751S-40T3G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | RB751V40-CB2-R vs S-LRB751S-40T3G |
SCS751S | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | RB751V40-CB2-R vs SCS751S |
SCS751G-C | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | RB751V40-CB2-R vs SCS751G-C |