Datasheets
RB71WE542R0A by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel,

Part Details for RB71WE542R0A by TT Electronics Resistors

Overview of RB71WE542R0A by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for RB71WE542R0A

RB71WE542R0A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RB71WE542R0A Part Data Attributes

RB71WE542R0A TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RB71WE542R0A TT Electronics Resistors Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Bobbin
Lead Diameter 0.6 mm
Lead Length 25.4 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 6.3 mm
Package Length 7.9 mm
Package Style Radial
Rated Power Dissipation (P) 0.125 W
Reference Standard MIL-R-93
Resistance 542 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 300 V

Alternate Parts for RB71WE542R0A

This table gives cross-reference parts and alternative options found for RB71WE542R0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB71WE542R0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBR71U542R0BM Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RBR71U542R0BM
RB71WE542R0B Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RB71WE542R0B
RBR71U542R0BP Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RBR71U542R0BP
RBR71U542R0AP Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RBR71U542R0AP
RBR71U542R0BR RESISTOR, WIRE WOUND, 0.125W, 0.1%, 10ppm, 542ohm, THROUGH HOLE MOUNT, RADIAL LEADED TT Electronics Resistors RB71WE542R0A vs RBR71U542R0BR
RB71CE542R0A Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RB71CE542R0A
RBR71L542R0AM Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RBR71L542R0AM
RB71CE542R0B Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RB71CE542R0B
RBR71L542R0BM Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RBR71L542R0BM
RBR71U542R0AM Fixed Resistor, Wire Wound, 0.125W, 542ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RB71WE542R0A vs RBR71U542R0AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB71WE542R0A by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB71WE542R0A by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RB71WE542R0A would you like to use for your alert(s)?
  • Please alert me when RB71WE542R0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB71WE542R0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB71WE542R0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB71WE542R0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB71WE542R0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB71WE542R0A by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: