Part Details for RB717-200 by Thomas & Betts
Overview of RB717-200 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for RB717-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1498
|
Newark | Exp Ins Vinyl Rng Term 18-14 1/4 |Abb Thomas & Betts RB717-200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Copper Blue 28.95mm Electro Tin Sta-Kon® Bulk RoHS: Compliant |
1485 In Stock |
|
$0.4531 / $0.6758 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-18AWG Copper Blue 28.95mm Electro Tin Sta-Kon® Bulk RoHS: Compliant |
1485 In Stock |
|
$0.4531 / $0.6758 | Buy Now |
Part Details for RB717-200
RB717-200 CAD Models
RB717-200 Part Data Attributes
|
RB717-200
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB717-200
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |