RB6.3V682MTR16X26
MERITEK Electronics Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RB6.3V682MTR16X26 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RB6.3V682MTR16X26 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB6.3V682MTR16X26 by MERITEK Electronics Corporation

RB6.3V682MTR16X26
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.4284 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1700 mA
Surface Mount
NO
Tan Delta
1.58
Terminal Shape
WIRE
Want to compare parts?
  1. RB6.3V682MTR16X26
    MERITEK Electronics Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RB6.3V682MTR16X26

This table gives cross-reference parts and alternative options found for RB6.3V682MTR16X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB6.3V682MTR16X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USL0J682M1325BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor RB6.3V682MTR16X26 vs USL0J682M1325BB
1AD0JWB688MAP16025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Samwha Electronics RB6.3V682MTR16X26 vs 1AD0JWB688MAP16025
ECEA0JN682X Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components RB6.3V682MTR16X26 vs ECEA0JN682X
6MV6800HWN Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount SUN Electronic Industries Corporation RB6.3V682MTR16X26 vs 6MV6800HWN
CEKSM0J682M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con RB6.3V682MTR16X26 vs CEKSM0J682M
6.3ME6800HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation RB6.3V682MTR16X26 vs 6.3ME6800HC
6.3WA680020CE16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RB6.3V682MTR16X26 vs 6.3WA680020CE16X20
ESMG6R3ETA682MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RB6.3V682MTR16X26 vs ESMG6R3ETA682MK25S
UVP0J682MHA1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation RB6.3V682MTR16X26 vs UVP0J682MHA1CA
6.3TWSS6800MCA16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT Rubycon Corporation RB6.3V682MTR16X26 vs 6.3TWSS6800MCA16X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB6.3V682MTR16X26 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB6.3V682MTR16X26 by MERITEK Electronics Corporation

  • Please alert me when RB6.3V682MTR16X26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB6.3V682MTR16X26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB6.3V682MTR16X26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB6.3V682MTR16X26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB6.3V682MTR16X26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB6.3V682MTR16X26 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: