Part Details for RB551V-30 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of RB551V-30 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB551V-30
RB551V-30 CAD Models
RB551V-30 Part Data Attributes
|
RB551V-30
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB551V-30
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for RB551V-30
This table gives cross-reference parts and alternative options found for RB551V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB551V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKR0503BKJP | 0.5A, 30V, SILICON, SIGNAL DIODE, ULTRA SMALL, SC-79, UFP, 2 PIN | Renesas Electronics Corporation | RB551V-30 vs RKR0503BKJP |
WSD551H | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | RB551V-30 vs WSD551H |
LRB551V-30T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), | LRC Leshan Radio Co Ltd | RB551V-30 vs LRB551V-30T1G |
B0530WSQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Diodes Incorporated | RB551V-30 vs B0530WSQ-7-F |
RB551VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 3 PIN | ROHM Semiconductor | RB551V-30 vs RB551VM-30FH |
LRB551V-30T3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), | LRC Leshan Radio Co Ltd | RB551V-30 vs LRB551V-30T3G |
CDBUR0520-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RB551V-30 vs CDBUR0520-HF |