RB531SM-40FH
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN

Overview of RB531SM-40FH by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for RB531SM-40FH by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB531SM-40FH by ROHM Semiconductor

RB531SM-40FH
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB531SM-40FH
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN
    VS

Alternate Parts for RB531SM-40FH

This table gives cross-reference parts and alternative options found for RB531SM-40FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB531SM-40FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1MA141K-T1 Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd RB531SM-40FH vs M1MA141K-T1
RB521CM-40 Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, VMN2M, 2 PIN ROHM Semiconductor RB531SM-40FH vs RB521CM-40
RB501V-40-T1-LF Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd RB531SM-40FH vs RB501V-40-T1-LF
S-LRB421LT3G Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd RB531SM-40FH vs S-LRB421LT3G
RB511VM-40TE-17 Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, UMD2, SC-90/A, 2 PIN ROHM Semiconductor RB531SM-40FH vs RB511VM-40TE-17
1SS380TF Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN ROHM Semiconductor RB531SM-40FH vs 1SS380TF
RB531SM-40 Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RB531SM-40FH vs RB531SM-40
RB521G-40FHT2R Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-104A, 2 PIN ROHM Semiconductor RB531SM-40FH vs RB521G-40FHT2R
M1MA152/2KT1 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN onsemi RB531SM-40FH vs M1MA152/2KT1
RB531VM-40 Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN ROHM Semiconductor RB531SM-40FH vs RB531VM-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB531SM-40FH by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB531SM-40FH by ROHM Semiconductor

  • Please alert me when RB531SM-40FH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RB531SM-40FH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB531SM-40FH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RB531SM-40FH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB531SM-40FH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB531SM-40FH by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: