Part Details for RB530VM-30TE-17 by ROHM Semiconductor
Overview of RB530VM-30TE-17 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB530VM-30TE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1843
|
Newark | Schottky Rect, Single, 30V, Sod-323Fl, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):100Ma, Diode Configuration:Single, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:450Mv, Forward Surge Rohs Compliant: Yes |Rohm RB530VM-30TE-17 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4635 |
|
$0.0680 / $0.3430 | Buy Now |
DISTI #
RB530VM-30TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41404 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
RB530VM-30TE-17
|
Avnet Americas | Diode Schottky 30V 100mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: RB530VM-30TE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0320 / $0.0365 | Buy Now |
DISTI #
755-RB530VM-30TE-17
|
Mouser Electronics | Schottky Diodes & Rectifiers Capacitive Sensor Switch Control ICs RoHS: Compliant | 883 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | Schottky Rect, Single, 30V, Sod-323Fl Repetitive Reverse Voltage Vrrm Max30V RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0326 / $0.0368 | Buy Now |
|
Quest Components | 6362 |
|
$0.0840 / $0.4200 | Buy Now | |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 200-Authorized Distributor |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
RB530VM-30TE-17
|
Avnet Silica | Diode Schottky 30V 100mA 2-Pin SOD-323FL Emboss T/R (Alt: RB530VM-30TE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 886 |
|
$0.0420 / $0.2270 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1567 |
|
$0.0420 / $0.2270 | Buy Now |
Part Details for RB530VM-30TE-17
RB530VM-30TE-17 CAD Models
RB530VM-30TE-17 Part Data Attributes:
|
RB530VM-30TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB530VM-30TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB530VM-30TE-17
This table gives cross-reference parts and alternative options found for RB530VM-30TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB530VM-30TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM02U30LP3-7B | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | RB530VM-30TE-17 vs SDM02U30LP3-7B |
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | RB530VM-30TE-17 vs RB520CM-30T2R |
RB510SM-30FHT2R | Rectifier Diode, | ROHM Semiconductor | RB530VM-30TE-17 vs RB510SM-30FHT2R |