RB520S30_R1_10001
PanJit Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN

Overview of RB520S30_R1_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

Price & Stock for RB520S30_R1_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-RB520S30R110001
Mouser Electronics Schottky Diodes & Rectifiers 30V Schottky 0.2A RoHS: Compliant 0
  • 5,000 $0.0350
  • 10,000 $0.0280
  • 25,000 $0.0260
  • 50,000 $0.0220
  • 100,000 $0.0180
$0.0180 / $0.0350 Order Now
NAC 30V,Schottky,SOD-523,0.2A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for RB520S30_R1_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB520S30_R1_10001 by PanJit Semiconductor

RB520S30_R1_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOD-523, 2 PIN
Reach Compliance Code
compliant
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
1 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. RB520S30_R1_10001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN
    VS

Alternate Parts for RB520S30_R1_10001

This table gives cross-reference parts and alternative options found for RB520S30_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S30_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB520S30T/R7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB520S30_R1_10001 vs RB520S30T/R7
RB520S30_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN PanJit Semiconductor RB520S30_R1_10001 vs RB520S30_R2_10001
RB520S-30TE61 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHM Semiconductor RB520S30_R1_10001 vs RB520S-30TE61
RB520S-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation RB520S30_R1_10001 vs RB520S-30
RB520S30T5 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN onsemi RB520S30_R1_10001 vs RB520S30T5
RB520SM-30FHT2R Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB520S30_R1_10001 vs RB520SM-30FHT2R
RB520S30 200 mA, 30 V, Schottky Barrier Diode, 8000-REEL onsemi RB520S30_R1_10001 vs RB520S30
RB520SM-30FH Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RB520S30_R1_10001 vs RB520SM-30FH
RB520S30_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RB520S30_R1_10001 vs RB520S30_R2_00001
TCRB520S-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd RB520S30_R1_10001 vs TCRB520S-30
Part Number Description Manufacturer Compare
RB520S30 200 mA, 30 V, Schottky Barrier Diode, 8000-REEL onsemi RB520S30_R1_10001 vs RB520S30
RB520S30T5 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN onsemi RB520S30_R1_10001 vs RB520S30T5
RB520SM-30FHT2R Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB520S30_R1_10001 vs RB520SM-30FHT2R
RB520SM-30FH Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RB520S30_R1_10001 vs RB520SM-30FH
RB520S30_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RB520S30_R1_10001 vs RB520S30_R2_00001
RB520S30T/R7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB520S30_R1_10001 vs RB520S30T/R7
TCRB520S-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd RB520S30_R1_10001 vs TCRB520S-30
RB520S-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation RB520S30_R1_10001 vs RB520S-30
RB520AS-30T2R Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN1006-2, 2 PIN ROHM Semiconductor RB520S30_R1_10001 vs RB520AS-30T2R
RB520S30_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN PanJit Semiconductor RB520S30_R1_10001 vs RB520S30_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB520S30_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB520S30_R1_10001 by PanJit Semiconductor

  • Please alert me when RB520S30_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RB520S30_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB520S30_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RB520S30_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB520S30_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB520S30_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: