-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1558
|
Newark | Schottky Barrier Diode, 30 V/ Reel |Onsemi RB520S30T5G RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
RB520S30T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
55131 In Stock |
|
$0.0109 / $0.1000 | Buy Now |
DISTI #
RB520S30T5G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 - Tape and Reel (Alt: RB520S30T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0108 / $0.0118 | Buy Now |
DISTI #
863-RB520S30T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers SWITCHING DIODE SOD523 RoHS: Compliant | 44771 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V36:1790_07277951
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Date Code: 2422 | Americas - 32000 |
|
$0.0105 / $0.0131 | Buy Now |
DISTI #
V72:2272_07277951
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 31972 |
|
$0.0132 / $0.1000 | Buy Now |
|
Future Electronics | RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0103 / $0.0116 | Buy Now |
|
Future Electronics | RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0106 / $0.0118 | Buy Now |
|
Onlinecomponents.com | 200 mA, 30 V, Schottky Barrier Diode |
80000 In Stock |
|
$0.0106 / $0.0168 | Buy Now |
DISTI #
83645109
|
Verical | Diode Schottky 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2432 | Americas - 80000 |
|
$0.0166 / $0.0218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB520S30T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
RB520S30T5G
onsemi
200 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB520S30T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S30T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S30T/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB520S30T5G vs RB520S30T/R7 |
RB520S30-R1-10001 | Rectifier Diode, | PanJit Semiconductor | RB520S30T5G vs RB520S30-R1-10001 |
RB520S-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | RB520S30T5G vs RB520S-30 |
RB520G-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RB520S30T5G vs RB520G-30 |
RB520S30 | 200 mA, 30 V, Schottky Barrier Diode, SOD-523-2, 8000-REEL | onsemi | RB520S30T5G vs RB520S30 |
RB520SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB520S30T5G vs RB520SM-30T2R |
RB520S30T1G | 200 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | RB520S30T5G vs RB520S30T1G |
RB520S-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB520S30T5G vs RB520S-30 |
RB520S30T5 | 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN | onsemi | RB520S30T5G vs RB520S30T5 |
RB520S30T/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB520S30T5G vs RB520S30T/R13 |