Part Details for RB520CS-30T2R by ROHM Semiconductor
Overview of RB520CS-30T2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB520CS-30T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB520CS-30T2RCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
RB520CS-30T2R
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 2-Pin VMN T/R - Tape and Reel (Alt: RB520CS-30T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 / $0.0763 | Buy Now |
|
Future Electronics | RB520CS-30 Series 30 V 0.5 uA Surface Mount Schottky Barrier Diode - VMN-2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0677 / $0.0720 | Buy Now |
|
Bristol Electronics | 5678 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.1A, 30V V(RRM) | 7890 |
|
$0.0689 / $0.1590 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.1A, 30V V(RRM) | 5781 |
|
$0.0880 / $0.4400 | Buy Now |
DISTI #
RB520CS-30T2R
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY BARRIER SURF. MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0740 | Buy Now |
DISTI #
RB520CS-30T2R
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 2-Pin VMN T/R - Tape and Reel (Alt: RB520CS-30T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 / $0.0763 | Buy Now |
|
LCSC | 30V 450mV10mA 100mA SOD-923 Schottky Barrier Diodes (SBD) ROHS | 6690 |
|
$0.0348 / $0.0654 | Buy Now |
|
Sense Electronic Company Limited | SOD523 | 3025 |
|
RFQ |
Part Details for RB520CS-30T2R
RB520CS-30T2R CAD Models
RB520CS-30T2R Part Data Attributes:
|
RB520CS-30T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB520CS-30T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN COPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB520CS-30T2R
This table gives cross-reference parts and alternative options found for RB520CS-30T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520CS-30T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | RB520CS-30T2R vs RB520CM-30T2R |
SDM02U30LP3-7B | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | RB520CS-30T2R vs SDM02U30LP3-7B |